Vishay / Dale WSK1216 Power Metal Strip® Resistors
Vishay / Dale WSK1216 Power Metal Strip® Resistors are low value, high power, 4-terminal devices that feature all-welded construction and surface-mount design. This construction makes the WSK1216 series ideal for all types of current sensing, voltage division, and pulse applications. A proprietary processing technique produces low resistance values, down to 0.0002Ω. Vishay / Dale WSK1216 Power Metal Strip Resistors offer a metal manganese-copper alloy resistive element with low TCR of <20ppm/°C, low 0.5nH to 5nH inductance range, and low <3μV/°C thermal EMF.Features
- 4-terminal design allows for 1% tolerance down to 0.0002Ω
- High power-to-footprint size ratio
- All-welded Power Metal Strip construction
- Proprietary processing technique produces low resistance values, down to 0.0002Ω
- Sulfur-resistant construction
- Low 0.5nH to 5nH inductance range
- Low <3μV/°C thermal EMF
- Solid metal manganese-copper and manganese-copper-tin alloy resistive element with low TCR (<20ppm/°C)
- Maximum solder temperature up to +350°C for 30s
- AEC-Q200 qualified
Applications
- Current sensing
- Voltage division
- Pulse
Infographic
Publicerad: 2017-03-30
| Uppdaterad: 2022-12-06