Vishay Power Metal Strip® Battery Shunt Resistors
Vishay offers a broad lineup of Power Metal Strip® battery shunt resistors that provide a current rating of up to 1400A. The resistors are optimized for current sensing in a wide range of electronic systems and operate in a temperature range of -65°C to +275°C. Vishay Power Metal Strip Battery Shunt Resistors are ideal for power meters and network uninterruptible power supplies (UPS) systems as well as medical, industrial, EV / automotive, avionics, military, and space (AMS) applications.Features
- Up to 1400A current rating
- High power (up to 50W)
- Pulse performance (>1kA)
- Stabilization available for low ∆R
- Not ESD-sensitive
- 0.00005Ω to 1Ω resistance range
- Resistance tolerance down to 0.1%
- Low <5nH inductance
- Low thermal EMF down to <1μV/°C
- Lead free available
- Low TCR metal resistive element (<20ppm/°C)
- -65°C to +275°C operating temperature range
Applications
- Medical
- Industrial
- EV / automotive
- Power meters
- Network UPS systems
- AMS
Infographic
Publicerad: 2022-10-21
| Uppdaterad: 2024-08-13