Vishay / BC Components AY1 Automotive-Grade AC Safety Capacitors
Vishay / BC Components AY1 Automotive-Grade AC Capacitors are ceramic disc modules with Class X1 and Class Y1 versions. The Class X1 capacitors are designed for 760VAC rated voltage, while the Class Y1 devices are designed for 500VAC rated voltage. Vishay / BC Components AY1 Automotive Grade AC Capacitors withstand the 85/85/1000h test and provide 1000 temperature cycles. The AY1 safety capacitors are AEC-Q200 qualified and feature high reliability and a single-layer AC disk. Typical applications include AC line filters and primary-secondary coupling on battery chargers as well as filter capacitors on DC/DC converters for electric vehicles (EVs), hybrid EVs (HEVs), and plug-in hybrid EVs (PHEVs).The product lineup includes the AY1-KIT-GA sample kit of AY1 capacitors that contains a total of eight capacitance values with 10 pieces each. This kit offers a 20% tolerance.
Features
- Automotive-grade AC line-rated ceramic disc capacitors
- AEC-Q200 qualified
- Withstands 85/85/1000 h test
- Passes 1000 temperature cycles from -55°C to +125°C
- High reliability
- Single-layer AC disc safety capacitors
- Production part approval process (PPAP) is available
Specifications
- >10000MΩ insulation resistance
- ±20% (code M) capacitance tolerance
- Class 2 dissipation factor (maximum 2.5%)
- Epoxy resin, isolating, and flame-retardant coating according to UL 94V-0
- 470pF to 4700pF capacitance range
- Y5U ceramic dielectric
- -55°C to +125°C operating temperature range
- Approvals
- IEC 60384-14.4
- UL 60384-14
- DIN EN 60384-14
- CSA E60384-1:03 and CSA E60384-14:09
- CQC (IEC 60384-14)
Mechanical Drawing
Infographic
Publicerad: 2019-01-21
| Uppdaterad: 2023-12-31