Vishay / Draloric AC Cemented Leaded Wirewound Resistors

Vishay / Draloric AC Cemented Leaded Wirewound Resistors feature a robust silicon cement coating that can handle challenging ambient and operating conditions. The AC wire wound resistors are ideal for general-purpose power applications. Typical applications include but are not limited to energy meters, power supplies, and automotive electronics. For a given application, requirements of ohmic value, rated power, peak voltage, pulse shape, pulse duration, lead bending, and environmental conditions may be submitted to recommend the most suitable product. Various lead forms are also available such as RT (radial taped), WSZ (Z-form), DK (double kink), and EK (single kink) with defined mounting pitch.

Features

  • High power dissipation in a small design
  • Non-flammable coating conforming to UL 94V-0
  • Excellent pulse load capability
  • Non-inductive (NI) version available
  • WSZ-form lead bending available for SMD mounting
  • Halogen free and RoHS compliant

Applications

  • Industrial electronics
  • Power supplies
  • White goods
  • Pre-charged applications

Specifications

  • 100mΩ to 1Ω resistance range
  • ±5% resistance tolerance
  • 1W to 10W power rating range
  • Axial leads

Infographic

Vishay / Draloric AC Cemented Leaded Wirewound Resistors

Videos

Publicerad: 2021-04-02 | Uppdaterad: 2026-01-15