Vishay / BC Components 260 CLA-V SMD Aluminum Electrolytic Capacitors

Vishay / BC Components 260 CLA-V SMD Chip Aluminum Electrolytic Capacitors are high-temperature devices that offer low impedance, high vibration capability, and a lifespan of 2000h at 150°C. These polarized, non-solid aluminum electrolytic capacitors are self-healing, surface mountable, and reflow solderable. The 260 CLA-V series is AEC-Q200 qualified, and the 6-pin version is vibration-proof up to 30g. Applications for Vishay / BC Components 260 CLA-V SMD AECs include SMD technology, high-temperature environments, automotive, industrial, and smoothing, filtering, buffering.

Features

  • Up to 2000h useful life at 150°C
  • High reliability
  • Low ESR
  • Polarized aluminum electrolytic capacitors, non-solid electrolyte, self-healing
  • SMD version with baseplate, lead-free reflow solderable
  • Charge and discharge proof, no peak current limitation
  • High-temperature reflow soldering according to JEDEC J-STD-020
  • High-temperature proof
  • Vibration-proof, 6-pin version up to 30g
  • AEC-Q200 qualified

Applications

  • SMD technology, for high temperature, reflow soldering
  • High temperature environment, high peak load
  • Automotive, industrial
  • Smoothing, filtering, buffering

Infographic

Vishay / BC Components 260 CLA-V SMD Aluminum Electrolytic Capacitors
Publicerad: 2016-09-28 | Uppdaterad: 2022-03-11