Vicor BCM4414 Bus Converters

Vicor BCM4414 Bus Converters provide voltage transformation, current multiplication, and isolation for designs that require high power density, high efficiency, small size, and low weight. These high-efficiency converters operate from a 260VDC to 410VDC high voltage bus to deliver an isolated 32.5VDC to 51.3VDC unregulated, low voltage. The ultra-low-profile modules feature DC-DC conversion, integrated filtering, and PMBus™ commands and controls. Vicor BCM4414 Bus Converters are offered in a VIA package with a chassis- or PCB-mount option. When combined with downstream Vicor DC-DC conversion components and regulators, the BCM4414 series allows designers to employ a simple, low-profile design. Applications include high-end computing systems, industrial systems, telecom/datacom systems, and 384VDC power distribution architectures.

Features

  • Up to 35A continuous low voltage side current
  • Fixed transformation ratio (K) of 1/8
  • Up to 797W/in3 power density
  • 97.7% peak efficiency
  • Built-in EMI filtering and inrush limiting circuit
  • Parallel operation for multi-kW arrays
  • OVP, OCP, UVP, short-circuit, and thermal protection
  • 4414 package
  • High MTBF
  • Thermally enhanced VIA package
  • PMBus management interface
  • Suitable for hot-swap applications

Applications

  • 380VDC power distribution
  • Information and communication
  • Technology (ICT) equipment
  • High-end computing systems
  • Automated test equipment
  • Industrial systems
  • High-density energy systems
  • Transportation
  • Green buildings and microgrids

Specifications

  • Input:
    • 400V to 700V
    • 500V to 800V
  • 25V to 50V output voltage
  • Up to 125A output current
  • Up to 97% efficiency
Vicor BCM4414 Bus Converters

Videos

Publicerad: 2017-09-06 | Uppdaterad: 2025-01-07