VIA Technologies AMOS-9100 Embedded Box Computers

VIA Technologies AMOS-9100 Embedded Box Computers are powerful, compact embedded systems for Edge AI applications in Autonomous Mobile Robots (AMRs) and Automated Guided Vehicles (AGVs). These box computers are equipped with the NVIDIA Jetson Orin NX processor, where the fanless system delivers exceptional AI performance and flexibility, integrating seamlessly into data-intensive, real-time applications. The AMOS-9100 computers are designed for industrial mobility and rugged environments, providing a versatile solution to meet the evolving needs of autonomous navigation and machine vision. The VIA AMOS-9100 computers also feature 128GB of storage, extensive I/O, and network connectivity options. These devices are ideal for Autonomous Mobile Robots (AMRs), Automated Guided Vehicles (AGVs), industrial safety monitoring, predictive maintenance, and smart surveillance applications. 

The multimedia capabilities include hardware-accelerated H.265 8K video decoding and 4K encoding, HD audio, and support for an HDMI display. These VIA-AMOS-9100 embedded box computers provide the Linux JetPack SDK package version 6.1 to support Edge AI application development. With compact dimensions of 160.05mm (W) x 66.7mm (H) x 105.2mm (D), the VIA AMOS-9100 system offers a variety of I/O and network connectivity options.

Features

  • High-performance NVIDIA Jetson Orin NX Hexa-Core Arm® processor
  • AI performance supports up to 70 TOPS
  • Dual Gigabit Ethernet ports, dual COM (RS-232/422/485) ports, and multiple digital input-output options
  • Optional Wi-Fi®/4G LTE/5G/ LoRa wireless connectivity and PoE
  • DC 12V to 24V power supply range
  • -20°C to 60°C operating temperature range
  • Wide range of voltage and operating temperatures to support many industrial applications
  • 6-axis IMU TDK ICM-42607 for navigation
  • Supports Linux JetPack SDK 6.1 for a complete and flexible Edge AI application development environment
  • 160.05mm (W) x 66.7mm (H) x 105.2mm (D) dimensions

Applications

  • Autonomous Mobile Robots (AMRs)
  • Automated Guided Vehicles (AGVs)
  • Industrial safety monitoring
  • Predictive maintenance
  • Smart surveillance

Specifications

  • 128GB SSD storage
  • 8GB LPDDR5 DRAM system memory
  • VIA VL817-Q7 USB 3.2 Gen1 hub controller USB
  • Integrated HDMI 2.0b transmitter video
  • Realtek RTL8111H-CG Gigabit Ethernet transceiver Ethernet
  • Onboard I/O:
    • 3 M.2 slots
    • 1 RTC battery
    • 8 DIP switches for RS-232/422/485 selection
  • Right panel I/O:
    • 1 USB 3.2 Gen 1 port (for software upgrade)
    • 1 Micro USB 2.0 OTG port (for debugging)
    • 1 Software upgrade button
    • 1 Reset button
    • 1 Ground connector
  • Left panel I/O:
    • 1 USB 3.2 Type A port
    • 1 Antenna connector
  • Front panel I/O:
    • 1 HDMI 2.0 port
    • 2 USB 3.2 Type A ports
    • 2 Gigabit Ethernet ports (supports optional PoE)
    • 1 Micro SIM card slot
    • 1 3.5mm audio jack (supports Line-out and MIC-in)
    • 1 Power button with LED
    • 1 2-pole Phoenix DC jack
  • Back panel I/O:
    • 2 COM ports (supports RS-232/422/485)
    • 1 CAN/UART port (supports 2 UART and 1 CAN)
    • 1 12-pin DIO port
    • 6 Antenna holes

Dimensions

Mechanical Drawing - VIA Technologies AMOS-9100 Embedded Box Computers
Publicerad: 2025-06-06 | Uppdaterad: 2025-07-30