VCC LSM0805 Series SMD LEDs

VCC LSM0805 Series SMD LEDs are low profile LEDs that come in SMD0805 package (2012 metric) small footprint with 0.8mm thickness. These LEDs provide exceptional illumination due to high-performance AIGaInP and GaInP light-emitting diodes (LED) technology. The LSM0805 SMD LEDs are available in standard red, white, green, blue, and yellow colors. These rectangle flat-top LEDs offer a cost-efficient solution for low-power and compact electronic equipment designs. The LSM0805 Series LEDs furnish great design possibilities and are compatible with automatic placement equipment, and are available in automation-friendly tape and reel. VCC LSM0805 Series SMD LEDs are ideal for backlighting and indicator applications, portable consumer electronics and wearables, IoT, and medical devices due to their wide viewing angles.

Features

  • Small 0805 LED package (SMD0805) with exceptional illumination
    • 2.0mm x 1.25mm (2012 metric) Chip SMD LEDs
    • 0.8mm thickness
  • Low power consumption
  • Rectangle flat top LED
  • Wide viewing angle (110° to 120°)
  • Top-emitting package
  • AIGaInP and GaInP technologies
  • Red, white, green, blue, and yellow single colors
  • Optimized light coupling by inter reflector
  • Package: 3000pcs / reel
  • Compatible with automatic placement equipment
  • Temperature:
    • -40°C to +85°C operating temperature range
    • -40°C to +100°C storage temperature range 
  • Pb-free and compliant with RoHS and REACH
  • MSL3 moisture sensitive package

Applications

VCC LSM0805 Series SMD LEDs

              Wearable devices                               Medical devices                               Automotive features                              Backlit keypads

Dimensions

Mechanical Drawing - VCC LSM0805 Series SMD LEDs
Publicerad: 2019-06-18 | Uppdaterad: 2025-11-24