u-blox EVK-NINA-B4 Evaluation Kits
u-blox EVK-NINA-B4 Evaluation Kits are versatile platforms that allow the prototyping of a variety of extremely low-powered IoT applications. The EVK-NINA-B4 features BLUETOOTH® 5.1, NFC, and IEEE 802.15.4, providing access to the 38 GPIO pins and interfaces supported on NINA-B4 modules. The EVK-NINA-B4 evaluation boards feature a dedicated USB connector for the NINA-B4 USB interface, simple USB drag-n-drop programming, and a SEGGER J-Link debug interface. These boards operate at a 1.7V to 3.6 V supply voltage range.Features
- u-blox NINA-B4 Bluetooth Low Energy module based on the Nordic nRF52833 SoC
- Full Bluetooth 5.1 support
- NFC tag functionality
- 802.15.4 PHY
- Integrated Arm Cortex-M4 microcontroller with 512kB internal flash, 128kB RAM, and 64MHz system clock
- USB 2.0
- Supports different interfaces that can be configured to any of the 38 available GPIO pins
- 8 analog capable inputs
- 16 PWM capable outputs
- 4x SPI
- 2x UART with HW flow control
- 2x I2C
- 1x I2S
- 1x PDM input
- 1x Quadrature decoder
- EVK-NINA-B41x, support for u-connect Xpress software
- EVK-NINA-B40x, support for developing software on the Open CPU NINA-B4 module
- Jumper headers and level shifters allow for flexible powering options for the NINA-B4 module
- Full UART to USB converter with a Virtual COM port, allowing control of the extended UART features of the u-blox u-connect software
- RGB LED and push-buttons
- Dedicated USB connector for the NINA-B4 USB interface
- Additional flash memory can be added to the board for use by the NINA-B4 module
- On-board J-Link debugger/programmer
- Mass Storage Device interface to PC for drag-n-drop programming
- Debug port
- An additional Virtual COM port that, for example, may be connected to add-on boards or a debug UART on the NINA-B4
- Dedicated USB connector for the NINA-B4 USB interface
- Additional flash memory can be added to the board for use by the NINA-B4 module
- Arduino UNO R3 and Raspberry Pi compatible pin header interfaces
- Battery holder supporting CR2032 coin cell batteries
Specifications
- Multiple board power supply options
- 5V to 12V power plug
- 5V USB supply
- 5V to 12V Arduino VIN input
- 1.7V to 3.6 V supply voltage range
Kit Contents
- NINA-B4 evaluation board
- 2.4 GHz antenna with U.FL connector (EVK-NINA-B400 and EVK-NINA-B410)
- NFC antenna
- USB cable
Block Diagram
Additional Resource
Publicerad: 2020-12-03
| Uppdaterad: 2024-12-30