TRP Connector / Bel MagJack™ Press-Fit Integrated Connector Modules

TRP Connector/Bel MagJack™ Press-Fit Integrated Connector Modules (ICM) feature RoHS 6/6 compliance, UL recognition, and a 0°C to +70°C operating temperature range. These Press-Fit ICMs can be used on thick PCBA's where normal solder pin lengths are too short for proper soldering. These ICMs offer a robust eye-of-the-needle design and come in 1x1, 1x2, and 2x1 port configurations. TRP Connector/Bel MagJack Press-Fit ICMs are ideal for single-board computers, network adaptor cards, and non-traditional equipment where an Ethernet port is needed.

Specifications

  • 0°C to +70°C operating temperature range
  • 100% hi-pot tested in production
  • Built-in LEDs
  • RoHS 6/6 compliant
  • UL recognized
  • Meets all IEEE 802.3 1GBase-T electrical requirements
  • 1x1, 1x2, 2x1 port configurations available

Applications

  • Non-traditional equipment where an Ethernet port is needed
    • Commercial refrigeration
    • Cooking
    • Processing
    • Factory automation
  • Single-board computers
  • Network adaptor cards
  • Designs where press-fit ICMs are needed
Publicerad: 2019-08-28 | Uppdaterad: 2024-03-11