Analog Devices / Maxim Integrated TMC5160-EVAL-KIT Evaluation Kits

Analog Devices TMC5160-EVAL-KIT Evaluation Kits help to evaluate the high voltage TMC5160A motor controller and driver IC for all its full functionalities and features. The TMC5160-EVAL-KIT is a set of one MCU board Landungsbrücke, an Eselsbrücke bridge board, and one TMC5160-EVAL driver board. This evaluation kit allows for a quick and simple start with full access to all registers and full functionality/diagnostics. The graphical user interface TMCL-IDE allows quick setup and supports the use of commands in direct mode, monitors real-time behavior visualized in graphs, and logs and stores data. 

TMC5160-EVAL Board

Analog Devices / Maxim Integrated TMC5160-EVAL-KIT Evaluation Kits

The TMC5160-EVAL Board evaluates high voltage TMC5160A motor controller and driver IC for two-phase stepper motors with up to 20A coil-current (peak). This board uses the standard schematic and offers several options in order to test different modes of operation. 

TMC5160-BOB Breakout Board.

Analog Devices / Maxim Integrated TMC5160-EVAL-KIT Evaluation Kits

The TMC5160-BOB Breakout Board is a development board with the dedicated TMC5160 chip. This board is designed to give users the chance to rapidly prototype their applications. This makes it possible to check immediately how the motor is performing with TMC chips while developing the application's software.

TMC5160 SilentStepStick Board

Analog Devices / Maxim Integrated TMC5160-EVAL-KIT Evaluation Kits

The SilentStepStick is a stepper driver board for 2-phase motors based on the TMC5160. The driver boards are compatible with StepSticks of the same familiar size and drop-in replacements for a few of them.

Applications

  • Robotics and industrial drives
  • High-speed 3D printers
  • Packing machines
  • Office and home automation
  • Factory and lab automation
  • Textiles and sewing machines
  • Liquid handling
  • CCTVs and security
  • ATMs and cash recycler
  • Medical
  • Pumps and valves

Videos

Publicerad: 2020-07-15 | Uppdaterad: 2026-02-03