Transtector CPX DIN-Rail Mounting Kit

Transtector CPX DIN-Rail Mounting Kit is a mounting kit for the CPX 4-Port Chassis. This Transtector DIN-rail kit includes installation hardware with a DIN clip, screw, and washer. CPX data surge protectors are ideal for telecommunications base stations, IT/data centers, oil and gas, and more.

Features

  • DIN foot and mounting hardware for CPX 4-Port chassis
  • 68.58mm height x 48.26mm width x 7.62mm depth
  • 453.59g weight
  • Installation hardware includes DIN clip, 6-32 x 5/16 screw, and #6 washer
  • -40°C to +85°C operating temperature range

Applications

  • Telecommunications base stations
  • WISP/ISP
  • IT and data centers
  • Point-to-point links
  • Control lines and sense loops
  • Oil and gas
Publicerad: 2026-01-27 | Uppdaterad: 2026-03-09