TRACO Power Railway & Transit Ruggedized DC/DC Converters

TRACO Power Railway and Transit DC/DC Converters are qualified to EN 50155 and EN 61373 standards as well as UL 60950-1 approved. These converters are additionally certified to IEC/EN/UL 60950-1, and several product families in the TEQ series also carry UL 508 certification for demanding Industrial requirements. The product offering covers 3W to 300W, with PCB-mount units from 3W to 240W and chassis-mount types covering 20W to 300W. These converters offer continuous operational input ranges that exceed the defined input voltage ranges of EN 50155. The DC/DC converters have galvanic isolation up to 2250VDC (input-to-output or input-to-the-case).

TRACO Power Railway DC/DC Converters are fully enclosed and encapsulated with additional filtration circuits to protect from radiated / conducted noise while providing ruggedized mechanical protection from shock, vibration, humidity, and air particles such as dust and water. The convection- and conduction-cooled package design enables operation in extreme environments.

The DC/DC converters for railway, transit, and ruggedized industrial applications must withstand greater disruptive forces than most stationary applications and are subject to greater demands for operational safety, durability, and thermal shock. European standards EN 50155 and EN 61373 were established to provide internationally recognized standards for these types of applications.

Features

  • EN 50155 and UL 60950-1 approved
  • Extended thermal performance
  • Convection/conduction cooled ratings
  • Ruggedized mechanical protection
  • Extreme thermal shock resistance
  • Protection from humidity, dust, and fluids
  • Suitable for applications with unstable line voltages
  • Environments that experience high transients
  • Additional filtration for radiated and conducted noise

Application Examples

TRACO Power Railway & Transit Ruggedized DC/DC Converters

Videos

TEN 8WI - 8W, single / dual output, input range of 9VDC to 36VDC, 18VDC to 75VDC, 43VDC to 160VDC, 1.25" x 0.80" x 0.40" DIP package.

TEN 20WIR -  20W, single / dual output, input range of 9VDC to 36VDC, 18VDC to 75VDC, 43VDC to 160VDC, 2" x 1" x 0.40" DIP package.

TEN 40WIR -  40W,  single / dual output, input range of 9VDC to 36VDC, 18VDC to 75VDC, 43VDC to 160VDC, 2" x 1" x 0.40" DIP package.

TEP 75WI - 75W, single output, input range of 9VDC to 36VDC, 18VDC to 75VDC, 43VDC to 160VDC, half-brick, 2.40" x 2.28" x 0.50".

TEP 100WIR - 100W, single output, input range of 9VDC to 36VDC, 18VDC to 75VDC, 43VDC to 160VDC, half-brick, 2.40" x 2.28" x 0.50".

TEP 150WI - 150W, single output, input range of 9VDC to 36VDC, 18VDC to 75VDC, 43VDC to 160VDC, 3.86" x 2.56" x 1.60" package.

TEP 160WIR - 150W to 196W, single output, input range of 9VDC to 36VDC, 18VDC to 75VDC, 43VDC to 160VDC, half-brick, 2.40" x 2.28" x 0.50".

TEP 200WIR - 180W to 240W, single output, input range of 9VDC to 36VDC, 18VDC to 75VDC, 43VDC to 160VDC, 3.35" x 2.40" x 1.27" package.

TEQ 100WIR - 100W, single output, input range of 9VDC to 36VDC, 18VDC to 75VDC, 43VDC to 160VDC, 4.06" x 3.50" x 3.45” package.

TEQ 160WIR - 160W, single output, input range of 9VDC to 36VDC, 18VDC to 75VDC, 43VDC to 160VDC, 4.06" x 3.50" x 3.45” package.

TEQ 200WIR - 200W, single output, input range of 9VDC to 36VDC, 18VDC to 75VDC, 43VDC to 160VDC, 4.06" x 3.50" x 3.45” package.

THN 15UIR - 15W, ultra-wide 12:1 input voltage range, 9VDC to 75VDC or 14VDC to 160VDC.

THN 20UIR - 20W, ultra-wide 12:1 input voltage range, 9VDC to 75VDC or 14VDC to 160VDC.

TEP 150UIR and TEP 200UIR - 150W or 200W, ultra-wide 12:1 input range of 14VDC to 160VDC, 5VDC to 48VDC output voltage.

THN 10UIR - 10W, ultra-wide 12:1 input voltage range, 9VDC to 75VDC or 14VDC to 160VDC.

Publicerad: 2018-02-14 | Uppdaterad: 2025-12-11