TRACO Power TEC 3UI DC-DC Converters
TRACO Power TEC 3UI DC-DC Converters are designed to replace the existing 2:1 and 4:1 input converters. These cost-efficient, isolated converters have an ultra-wide 9VDC to 75VDC input voltage range and offer up to 81% typical efficiency. The TEC 3UI DC-DC converters are equipped with short-circuit protection, under-voltage lockout, over-current limitation, and remote control functions. The series is available in single- and dual-output models in a compact SIP-8 plastic case that is safety-approved to IEC/EN/UL 62368-1 standards and rated for full-load operation from -40°C to +80°C. TRACO Power TEC 3UI DC-DC Converters are suitable for space-constrained and industrial applications.
Features
- 9VDC to 75VDC input voltage range
- 1600VDC I/O isolation
- 3W power
- Comply with IEC/EN/ES 62368-1 standard
- Approved operating temperature from -40°C to +80°C
- 45.2K/W typical thermal impedance (case to ambient)
- Operating up to 5000m altitude
- 12A typical input inrush current
- ±3% maximum voltage set accuracy
- 100mVP-P maximum rippled and noise
- 95% maximum relative humidity (non-condensing)
- Short circuit protection and over-current limitation
- Undervoltage lockout
- Compact SIP8 plastic case
- Remote ON/OFF
- RoHS compliant
Applications
- Space-constrained devices
- Industrial
Videos
Dimensions
Publicerad: 2024-07-10
| Uppdaterad: 2026-04-15