Toshiba Zener Diodes
Toshiba Zener Diodes feature an ±12, ±20, or ±30 electrostatic discharge voltage in a variety of packages. The Zener Diodes feature 150mW, 200mW, and 600W power dissipations. The Toshiba Zener Diodes are ideal for voltage surge protection applications and are available in a USM, USC, ESC, and S-Mini packages.Features
- Small USM, USC, ESC, and S-Mini packages
- ±12, ±20, or ±30 Electrostatic discharge voltages
- Typical voltage of VZ is accorded to E24 series
- -55°C to 150°C Storage temperature
Publicerad: 2021-05-18
| Uppdaterad: 2025-10-23