Toshiba U-MOSVI Small Signal MOSFETs

Toshiba U-MOSVI Small Signal MOSFETs offer a variety of gate drive voltages required for many different types of mobile devices. They are available in single, dual, N-channel, P-channel and various voltage versions, providing a wide variety of options for designers. Each MOSFET addresses the need to support high-current charging with low voltage and low RDS(on) requirements. The compact packages and and low voltage operation make Toshiba U-MOSVI Small Signal MOSFETs an ideal solution for high-density packaging requirements in smart phones and game consoles.

Features

  • 1.2V, 1.5V, 1.8V, and 4.5V gate drive voltages
  • Low drain-source on-resistance

Applications

  • Power management switches
  • DC-DC converters
  • High-speed switching
Publicerad: 2013-01-29 | Uppdaterad: 2026-02-02