Toshiba TPN4R203NC U-MOS VIII MOSFET
Toshiba TPN4R203NC U-MOS VIII MOSFET is an N-channel device in a small, thin package. It features a low drain-source on-resistance of 3.5mΩ (typ.) at 10V and low leakage current of 10µA (max) at 30V. Toshiba TPN4R203NC U-MOS VIII MOSFET is ideally suited for use in Li-ion secondary batteries and power management switches.Features
- Small, thin package
- Low drain-source on-resistance:
- RDS(ON) = 3.5mΩ (typ.) (VGS = 10V)
- Low leakage current:
- IDSS = 10μA (max) (VDS = 30V)
- Enhancement mode:
- Vth = 1.3 to 2.3V (VDS = 10V, ID = 0.2mA)
Applications
- Lithium-ion secondary batteries
- Power management switches
Publicerad: 2013-04-15
| Uppdaterad: 2022-03-11