Toshiba TLP4176A Photorelays are designed for mechanical relay replacement in space-saving applications.
Features
- SOP (2.54SOP4) (height 2.1mm, pitch 2.54mm) package
- Normally closed (1-Form-B)
- 60V (min) OFF-state output terminal voltage
- 3mA (max) trigger LED current
- 500mA (max) (Ta = 25°C) ON-state current
- 2.5Ω (max) ON-state resistance ON-state resistance
- 1500Vrms (min) isolation voltage
Applications
- ATE (Automatic Test Equipment)
- Measuring instruments
- Factory Automation (FA)
- I/O interface boards
- Mechanical relay replacements
Package & Pin Assignment
Internal Circuit
Publicerad: 2020-09-09
| Uppdaterad: 2024-11-22