Toshiba TLP3475W PCB Mount Photorelay

Toshiba TLP3475W PCB Mount Photorelay comprises a photo MOSFET optically coupled to an infrared LED and is housed in a WSON4 package. This PCB mount photorelay features a low CR product and meager on-state resistance, thus delivering a high on-state current. The TLP3475W photorelay also features a low output pin capacitance and low off-state current, which makes it ideal for high-frequency measuring instrument applications. This PCB mount photorelay offers low insertion loss of a high-frequency signal and inhibits the decay of a rapidly rising signal. The TLP3475W photorelay is rated for a maximum supply voltage of 48V and boasts a 12pF typical output capacitance. This PCB mount photorelay operates within the -20°C to 100°C operating temperature range and is halogen-free. Typical applications include measuring instruments, high-speed memory testers, high-speed logic IC testers, Automatic Test Equipment (ATE), and probe cards.

Features

  • 3mA maximum trigger LED current
  • 1.5Ω maximum ON-state resistance
  • 12pF typical output capacitance
  • 3dB typical insertion loss (f=20GHz)
  • PCB mount
  • WSON4 package
  • Halogen-free

Applications

  • Measuring instruments
  • High-speed memory testers
  • High-speed logic IC testers
  • Automatic Test Equipment (ATE)
  • Probe cards

Specifications

  • LED (absolute maximum ratings):
    • 30mA input forward current
    • 6V input reverse voltage
    • -0.3mA/°C input forward current derating (Ta≥25°C)
    • 50mW input power dissipation
    • 125°C junction temperature
  • Detector (absolute maximum ratings):
    • 60V OFF-state output terminal voltage
    • 0.4A ON-state current
  • Common (absolute maximum ratings):
    • 260°C lead soldering temperature
    • 300Vrms isolation voltage

Internal Circuit Diagram

Toshiba TLP3475W PCB Mount Photorelay

Package Dimensions

Mechanical Drawing - Toshiba TLP3475W PCB Mount Photorelay
Publicerad: 2023-10-13 | Uppdaterad: 2024-04-04