Toshiba TLP3145 Photorelays

Toshiba TLP3145 Photorelays integrate a photo MOSFET optically coupled to an infrared LED. The TLP3145 is packaged in a 4-pin package with a 2.54mm lead pitch and 2.1mm height.

The Toshiba TLP3145 Photorelays have a bidirectional switch, which can conveniently replace mechanical relays in many applications. Additionally, these photorelays offer a high on-state maximum rating current even with a medium voltage of 200V and low on-state resistance, ideal for power line control.

Features

  • SOP package (2.54SOP4) (height 2.1mm, pitch 2.54mm)
  • Normally opened (1-Form-A)
  • VOFF = 200V OFF-state output terminal voltage
  • 3mA (max) trigger LED current
  • 0.4A (max) ON-state current
  • 2.0Ω (max) ON-state resistance
  • 100pF (typ.) off-state capacitance
  • 1µA (max) @ VOFF = 200V off-state current
  • 1500Vrms (min) isolation voltage
  • Safety standards
    • UL-recognized: UL 1577, File No.E67349
    • cUL-recognized: CSA Component Acceptance Service No. 5A File No. E67349

Applications

  • ATE (Automatic Test Equipment)
  • Measuring instruments
  • Factory Automation (FA)
  • I/O interface boards
  • Mechanical relay replacements

Package and Pin Assignment

Mechanical Drawing - Toshiba TLP3145 Photorelays

Internal Circuit

Application Circuit Diagram - Toshiba TLP3145 Photorelays
Publicerad: 2020-09-08 | Uppdaterad: 2024-11-21