Kioxia THGBM e-MMC™ Managed NAND Flash Memory
KIOXIA THGBM e-MMC™ Managed NAND Flash Memory are advanced, highly-efficient devices with an integrated controller, enhanced memory management, and 4GB to 128GB densities. Integrated memory management features include error correction, wear-leveling, and bad-block management. These THGBM products are 2D NAND, while the THGAM products are 3D NAND.Compliant JEDEC Version 5.0 (4GB) and 5.1, the THGBM e-MMC flash memory devices provide an ideal solution for applications with higher data speed and volume requirements. THGBM's high read/write performance is achieved by applying the HS400 high-speed interface standard. The THGBM e-MMC devices are also fully compliant with the Multimedia Card Association (MMCA) high-speed memory interface standard.
THGBM e-MMC flash memory devices are available in standard (-25°C to +85°C) and extended (-40°C to +105°C) temperature versions, and are housed in a compact FBGA package. Based on 15nm technology and measuring only 11.5mm x 13.0mm x 1.0mm, the THGBM e-MMC NAND flash memory devices are well-suited for industrial, consumer, multimedia, smart metering, and intelligent lighting applications.
Features
- KIOXIA controller
- Parallel interface
- Easy adoption for SoC
- 4GB to 128GB memory
- BiCS FLASH™ 3D flash memory from 16GB
- Conforms to JEDEC Version 5.0 and 5.1
- Reliable storage solution based on high-quality NAND memory and optimized controller
- 11.5mm x 13mm, 153-ball BGA package (4GB also available in an 11mm x 10mm size)
- 15nm, MLC technology
- 400MB/s maximum data rate
- Integrated memory management
- Error correction code
- Bad block management
- Wear-leveling
- Garbage collection
- Temperature versions
- Standard (-25°C to +85°C) for 4GB to 128GB
- Extended (-40°C to +105°C) for 8GB to 64GB
Applications
- Smartphones
- AR/VR
- Tablets, 2-in-1s
- Automotive
- Streaming media
- Smart speakers
Additional Resources
| Artikelnummer | Minnesstorlek | Minsta drifttemperatur | Maximal drifttemperatur |
|---|---|---|---|
| THGBMJG6C1LBAU7 | 8 GB | - 40 C | + 105 C |
| THGBMJG8C4LBAU8 | 32 GB | - 40 C | + 105 C |