Toshiba TCK10xG Load Switch ICs

Toshiba TCK10xG Load Switch ICs feature low-voltage operation, low on-resistance, low current consumption, and a control input pin. These devices offer a wide operating voltage range of 1.1V to 5.5V and a low on-resistance of 55mΩ typical with inrush current reduction and thermal shutdown circuits. An auto discharge function and an overcurrent protection circuit are available on some versions. Those without overcurrent protection provide an output current of 1A, while those with overcurrent protection are offered with output currents of 0.2A, 0.5A, and 0.8A. Toshiba TCK10xG Load Switch ICs are available in ultra-small WCSP6B with a lead pitch of 0.4mm and WCSP4, making them ideal for applications that require high-density assembly such as portable devices.

Features

  • Ultra-small packages
  • Low on-resistance
  • Low current consumption
  • Low standby current
  • Inrush current limiting
  • Overcurrent protection
  • Thermal shutdown
  • Output discharge
  • 1.1V to 5.5V voltage range

Applications

  • Cell phones
  • Digital still cameras (DSCs)
  • Small portable devices
  • Portable audio players
  • Tablet PCs

Package Comparison

Toshiba TCK10xG Load Switch ICs
Publicerad: 2013-11-20 | Uppdaterad: 2022-03-11