Toshiba SSM6L56FE Silicon P-/N-Channel MOSFETs

Toshiba SSM6L56FE Silicon P-/N-Channel MOSFETs are designed for high-speed switching. The Toshiba SSM6L56FE MOSFETs feature a 1.5V drive and low drain-source on-resistance.

Features

  • 1.5V drive
  • Low drain-source on-resistance
  • Q1 N-channel
    • RDS(ON) = 235mΩ (max) (@VGS = 4.5V, ID = 800mA)
    • RDS(ON) = 300mΩ (max) (@VGS = 2.5V, ID = 600mA)
    • RDS(ON) = 480mΩ (max) (@VGS = 1.8 V, ID = 200mA)
    • RDS(ON) = 840mΩ (max) (@VGS = 1.5V, ID = 50mA)
  • Q2 P-channel
    • RDS(ON) = 390mΩ (max) (@VGS = -4.5V, ID = -800mA)
    • RDS(ON) = 480mΩ (max) (@VGS = -2.5V, ID = -500mA)
    • RDS(ON) = 660mΩ (max) (@VGS = -1.8V, ID = -200mA)
    • RDS(ON) = 900mΩ (max) (@VGS = -1.5V, ID = -100mA)
    • RDS(ON) = 4000mΩ (max) (@VGS = -1.2V, ID = -10mA)

Packaging and Internal Circuit

Toshiba SSM6L56FE Silicon P-/N-Channel MOSFETs
Publicerad: 2020-10-14 | Uppdaterad: 2024-11-25