Toshiba Low CR Photorelays
Toshiba Low CR Photorelays are available as Solid State Relays (SSR) or MOSFET Output Optocouplers and are typically used as signal relay replacements. Photorelays are semiconductor relays made up of an LED optically coupled to a MOSFET. Low capacitance resistance (CR) photorelays are designed to switch high-frequency signals across output terminals. These Toshiba photorelays are available in through-hole or SMT/SMD mounting styles. In addition, they're offered in several package types, including S-VSON-4, VSON-4, USOP-4, SON-4, and SMD-4. The operating temperature range is -20°C to +110°C.Features
- 500VRMS isolation voltage
- Through-hole and SMT/SMD mounting styles
- S-VSON-4, VSON-4, USOP-4, SON-4, and SMD-4 packages available
- 0VDC to 20VDC control voltage range
- 20V to 100V load voltage rating
- 650mA to 1A load current rating
- -20°C to +110°C operating temperature range
Publicerad: 2019-10-10
| Uppdaterad: 2023-11-29