Toshiba AEC-Q100 Qualified Motor Control Devices

Toshiba AEC-Q100 Qualified Motor Control Devices are a portfolio of pre-driver ICs, H-Bridge drivers, and GATE drivers for automotive brushless and brush motors. The devices are housed in small packages and designed for high-current applications such as electric power steering (EPS). Brushed motor drivers can control a vehicle engine's throttle and other valves. Brushless devices drive a motor with a sine wave current to deliver smooth and quiet motor operation.

Features

  • TB9051FTG
    • Motor driver block: Single channel H-Bridge driver (Ron(Pch+Nch)) <0.45Ω (Max @Tj = 150°C, VBAT = 8V)
    • Abnormality detection function: Over-current detection, over-temperature detection, VBAT undervoltage detection, VCC undervoltage detection, and VCC high voltage detection
    • Built-in initial diagnosis function: Power supply abnormality detection circuit (VBAT undervoltage, VCC undervoltage and VCC high voltage.)
    • Output type: PWM control output
    • Motor operation: Forward /Reverse/ Brake
    • Current limitation control: Current limiter with chopper type
    • Output high-side current monitoring function (OCM pin)
    • DIAG output
    • Built-in the through current prevention circuit
    • 4.5V to 28V operating voltage range (maximum ratings of power supply voltage 40V (max): 0.5 sec.)
    • -40°C to +125°C operating temperature range
    • Compact type flat package: P-QFN28-0606-0.65-001
    • AEC-Q100 Qualified

  • TB9061AFNG
    • 3-phase full-wave sensorless drive
    • PWM chopper drive
    • Outputs for external P-ch/N-ch MOSFETs drive ( 3-phase 6 outputs) (Output PWM Dynamic range expansion)
    • Suited for both PWM input and DC input control
    • Rotating Direction: CW/CCW
    • PWM control on lower driver outputs
    • Built-in 8-bit AD converter
    • Built-in 3-ch comparators to detect induced voltage (Independent 3-phase inputs)
    • Built-in overcurrent detector: Detect two values (Current limiter/Overcurrent detection)
    • Built-in loss-of-synchronism detection and automatic restart control (Improved Startup)
    • 5.12MHz oscillator for reference clock
    • Built-in 5V constant voltage circuit
    • -40°C to +125°C operating temperature range
    • Mini flat package: SSOP-24-pin (pin pitch:0.65mm)
    • TB9061FNG Pin-compatible

  • TB9081FG
    • 3-phase pre-drivers: PWM control to 20kHz
    • Built-in fail-safe relay pre-drivers
    • Built-in Charge Pump
    • High response Current Detection circuit
    • Miscellaneous-abnormal-detection circuits (Under voltage (VB, VCC) / Over voltage (VCC) / Over temp. / FET short-circuit detection)
    • Build-in ABIST/LBIST functions
    • 4.5V to 28V, VCC=3.0 to 5.5V operating voltage range
    • -40°C to +125°C operating temperature range
    • Package: LQFP-64pin (0.5mm pitch)
    • AEC-Q100 Qualified
    • TM-SILTM
      • Developed according to ISO 26262 ASIL-D
      • Safety Manual and Safety Analysis Report
      • Functional redundancy and built-in ABIST and LBIST
      • SPI interface with CRC check
  • TB9101FNG
    • Motor Driver: 2ch H-Bridge with Driver (Directory drive external Motor) RON: RHON(Pch)=0.6Ω(typ.), RLON(Nch)=0.6Ω(typ.)
    • Standby mode: 0mA (typ.)
    • 7V to 18V (40V absolute maximum rating) operating voltage range
    • Operating Temperature range -40°C to +125°C
    • Miscellaneous Abnormal Detection
      • Motor Over Current (with Output monitor signal)
      • VCC Over Voltage
      • VCC Low Voltage
      • IC internal Over Temperature
    • Package: SSOP24-P-300-0.65A
    • AEC-Q100 Qualified

  • TB9102FNG
    • Motor Driver: Built-in 3ch H-bridge/6ch Half-bridge (RHON=0.5Ω (typ.)/RLON=0.5Ω (typ.) at 25°C)
    • External MCU I/F: SPI Interface(16-Bit Shift Register, CLK,CSB)
    • Abnormal detection: Over Current / Over Temperature / Over Voltage / 5V (VDD, VCC) Low Voltage Detection (Power on reset) with monitoring by SPI I/F (output)
    • 7V to 18V (40V absolute maximum voltage) operating voltage range
    • -40°C to +125°C operating temperature range
    • Package: SSOP24-P-300-0.65A
    • AEC-Q100 Qualified

Applications

  • Safety
    • Advanced Driver Assistance Systems (ADAS)
    • Parking assist systems
    • Brake control (ABS/ESC)
    • Electric control suspension
    • Tire pressure monitoring system
    • Airbags
    • Pre-crash seat belt
    • Functional safety technologies
  • Information
    • Instrument cluster and head-up display
    • Center information display
    • Hands-free
    • Remote Keyless Entry (RKE)
  • Environment
    • HEV/EV System
    • Automotive drive system (inverter)
    • DC-DC converter
    • Battery management system
    • Direct injection
    • Transmission control
    • Start-stop systems
    • Pump control
    • Electronic Power Steering system
    • Cooling fan
    • Heating, ventilation, and air-conditioning (HVAC)
    • Electric parking brake (EPB), power sliding doors, precrash seat belt tensioners

Videos

Publicerad: 2019-05-09 | Uppdaterad: 2025-12-05