Toshiba 7UL2G125FK & 7UL2G126FK Integrated Circuits
Toshiba 7UL2G125FK and 7UL2G126FK Integrated Circuits feature a dual bus buffer with a 3-state output. The devices have a high output current of ±8.0mA (min) at VCC = 3.0V. These Toshiba Integrated Circuits also have super-high-speed operation of tpd = 2.9ns (typ.) at VCC = 3.3V, CL = 15pF.Features
- High output current of ±8.0mA (min) at VCC = 3.0V
- Super high speed operation of tpd = 2.9ns (typ.) at VCC = 3.3V, CL = 15pF
- VCC = 0.9 to 3.6V operation voltage range
- 3.6V tolerant inputs
- 3.6V power down protection output
Marking and Pin Assignment
Publicerad: 2020-10-14
| Uppdaterad: 2024-11-22