Toradex Verdin AM62 System on Modules (SoMs)

Toradex Verdin AM62 System on Modules (SoMs) are a solution for electronic design complexity. The Toradex Verdin AM62 features high-speed impedance-controlled layouts and high component density. This innovative technology eliminates the need for a complex carrier board. Instead, focus solely on application-specific electronics, making projects substantially less complex. The Verdin module offers an interface pinout that enables direct connection of real-world I/O ports without crossing traces or traverse layers, called Direct Breakout™.

The Verdin family of SoMs offers a versatile and flexible solution for powering various devices. With its wide input voltage range, the Verdin SoM can be easily powered from various power sources, including a USB power supply or a single lithium cell. The I/O voltage level of the Verdin SoM has been optimized to meet the increasing demand for more power-efficient devices. This optimization has led to a decrease in voltage levels from 3.3V to 1.8V. This voltage reduction offers several benefits, including a simpler and more cost-efficient power supply design for Verdin carrier boards. These features make the Verdin family of SoMs an excellent choice for battery-powered applications. The devices provide a low-power, energy-efficient solution perfectly suited to meet the demands of modern-day electronics.

Features

  • Lowest total cost of ownership
  • Advanced power management
  • Strong focus on connectivity
  • Pin-compatible
  • Integrated updates
  • Hardware-based security

Specifications

  • Integrated OTA remote updates
  • Remote access with Torizon

Videos

Block Diagram

Block Diagram - Toradex Verdin AM62 System on Modules (SoMs)
Publicerad: 2023-03-24 | Uppdaterad: 2026-04-28