Tinkerforge Bricks

Tinkerforge Bricks are stackable microcontroller modules for sensing and controlling embedded application prototypes. These Bricks can be controlled by devices, such as embedded PCs, over their Mini-USB connector. Each 4cm x 4cm Brick performs one task. There are Bricks that perform complex sensor tasks, Bricks that communicate with other devices, Bricks that drive motors, and more. Tinkerforge Bricks can be assembled into stacks to combine functions. 

Bricks can also be connected to additional Tinkerforge modules, called Bricklets, via a short cable. Each Brick has up to four connectors for bricklets. Bricklets can be controlled over the USB connection of the connected brick.

Building Blocks for Makers

With Tinkerforge Modules, applications can easily be designed by selecting the needed sensors, motor controllers, or interface blocks and snapping them together. Integrating the blocks into software is simple with the easy-to-use Application Programming Interface (API). No special knowledge of electronics or soldering is necessary.

The Tinkerforge modules can be controlled directly through USB from a PC or Raspberry Pi. The controlling software runs directly on the external PC, or it is also possible to control over Wi-Fi and Ethernet.

Products Available

  • DC Brick
    Controls one DC brushed motor (max. 28V and 5A (peak) over USB
  • Debug Brick
    Adds JTAG and Serial Console Debug capabilities to Bricks, Bricklets, and Stacks
  • IMU 2.0 Brick
    Full-fledged IMU (Inertial Measurement Unit)/AHRS (Attitude and Heading Reference System) with 9 degrees of freedom (3-axis each: accelerometer, compass, gyroscope)
  • Master Brick
    Basis to build Brick Stacks, features 4 Bricklet ports
  • RED Brick
    Rapid Embedded Development (RED) Brick executes user programs and controls other Bricks/Bricklets standalone
  • Silent Stepper Brick
    Silently controls one bipolar stepper motor with a maximum current of 1.6A and a maximum voltage of 46V per phase over USB
  • Stepper Brick
    Controls one bipolar stepper motor with a maximum current of 2.5A and a maximum voltage of 38V per phase over USB

Videos

Publicerad: 2019-05-06 | Uppdaterad: 2024-03-05