Texas Instruments XTR108EVM-USB Evaluation Module

Texas Instruments XTR108EVM-USB Evaluation Module provides the capability to calibrate the XTR108 system with high accuracy. The Texas Instruments XTR108EVM-USB is integrated with multiple types of RTDs or a built-in RTD Emulator circuit that helps to reduce calibration time.

Features

  • Easy to use and fully configurable
  • Supports voltage and current output modes
  • Post-calibration error of 0.1% or better
  • RTD Emulator circuit onboard to reduce calibration time
  • Calibrate most types of RTDs over wide temperature ranges
  • Suitable for use as a mass production calibration tool

Board Layout

Mechanical Drawing - Texas Instruments XTR108EVM-USB Evaluation Module
Publicerad: 2019-10-17 | Uppdaterad: 2025-03-11