Texas Instruments TVS0500 Flat-Clamp Surge Protection Device

Texas Instruments TVS0500 Flat-Clamp Surge Protection Device robustly shunts up to 43A of IEC 61000-4-5 fault current to protect systems from high power transients or lightning strikes. The device offers a solution to the common industrial signal line EMC requirement to survive up to ±2kV IEC 61000-4-5 open circuit voltage coupled through a 42Ω impedance. The Texas Instruments TVS0500 uses a unique feedback mechanism to ensure precise flat clamping during a fault, assuring system exposure below 10V. The tight voltage regulation allows designers to confidently select system components with a lower voltage tolerance, lowering system costs and complexity without sacrificing robustness.

Features

  • Protection against 2kV, 42Ω IEC 61000-4-5 surge test for industrial signal lines
  • Max clamping voltage of 9.2V at 43A of 8/20µs surge current
  • 5V standoff voltage 
  • Tiny 4mm2 footprint
  • Survives over 5,000 repetitive strikes of 35A 8/20µs surge current at 125°C
  • Robust surge protection
    • IEC61000-4-5 (8/20 µs): 43A
    • IEC61643-321 (10/1000µs): 22A
  • Low leakage current
    • 70pA typical at 27°C
    • 6.5nA typical at 85°C
  • 155pF low capacitance 
  • Integrated Level 4 IEC 61000-4-2 ESD protection

Applications

  • Industrial sensors
  • PLC I/O modules
  • 5V power lines
  • Appliances
  • Medical equipment
  • Smart meters

Functional Block Diagram

Block Diagram - Texas Instruments TVS0500 Flat-Clamp Surge Protection Device
Publicerad: 2018-06-13 | Uppdaterad: 2023-06-07