Texas Instruments TUSB4020BPHPEVM Evaluation Module (EVM)

Texas Instruments TUSB4020BPHPEVM Evaluation Module (EVM) is a functional board design of a single device that implements a USB 2.0 hub. The evaluation module can support USB 2.0 (HS, FS, and LS) operation on its USB ports. This is intended for use in evaluating system compatibility, developing optional EEPROM firmware, and validating interoperability. The evaluation module also acts as a hardware reference design for any implementation of the TUSB4020B.

Features

  • Plug and play design
  • Can be configured using an optional serial EEPROM or SMBUS host
  • Local I2C access through USB interface via TUSB3410
  • A DC Power Jack (J9) to accept a 5V wall power adapter
  • Configuration available through dip switch
Publicerad: 2015-12-03 | Uppdaterad: 2025-03-07