Texas Instruments TUSB321 USB Type-C Channel Logic & Port Control

Texas Instruments TUSB321 USB Type-C™ Configuration Channel Logic & Port Control enables USB Type-C ports with the configuration channel (CC) logic needed for Type-C ecosystems. The TUSB321 device uses the CC pins to determine port attach and detach, cable orientation, role detection, and port control for Type-C current mode. The TUSB321 can be configured as a downstream facing port (DFP), upstream facing port (UFP) or a dual role port (DRP). This makes it ideal for any application. The TUSB321 device from Texas Instruments alternates configuration as a DFP or UFP according to the Type-C Specifications.

Features

  • USB Type-C specification 1.1
  • Backward compatible with USB Type-C specification 1.0
  • Supports up to 3 A of current advertisement through dedicated current mode pin
  • Mode Configuration
    • Host only - DFP (source)
    • Device only - UFP (sink)
    • Dual Role Port - DRP
  • Channel Configuration (CC)
    • Attach of USB port detection
    • Cable orientation detection
    • Role detection
    • Type-C current mode advertisement and detection (default, medium, high)
  • VBUS Detection
  • VCONN support for active cables
  • Cable detection and direction control for external switches
  • 4.5V to 5.5V supply voltage range
  • Low current consumption
  • -40 to +85°C industrial temperature range

Applications

  • Host, device, dual role port applications
  • Mobile phones
  • Tablets and notebooks
  • USB peripherals
Publicerad: 2015-09-15 | Uppdaterad: 2022-03-11