Texas Instruments TUSB214EVM USB 2.0 Conditioner Evaluation Module
Texas Instruments TUSB214EVM USB 2.0 High-Speed Signal Conditioner with CDP Support Evaluation Module is designed to quickly and easily demonstrate the TUSB214. The TUSB214 is developed to be used as a medium connection between a USB host and a USB device. Features consist of plug-and-play design, dip switch configurability, and power through the USB VBUS or 5 to 5.5VDC IN through a power jack J3. The TUSB214EVM interface includes a USB 3.1 Type-A Receptacle and a USB 3.1 Type B Receptacle.Features
- Plug and play design
- Power the EVM by USB VBUS or 5 to 5.5VDC IN through a power jack J3
- Access the I2C bus through headers
- Configurable through dip Switches
Publicerad: 2017-10-30
| Uppdaterad: 2022-07-11