Texas Instruments TUSB1064Q1-EVM USB Type-C® Evaluation Module

Texas Instruments TUSB1064Q1-EVM USB Type-C® Evaluation Module (EVM) can be used with an alternate mode, USB Type-C source such as the TUSB1146EVM or USB, or the DisplayPort™, Type-C Host system to evaluate the Type-C implementation. The evaluation module has a legacy Type-A USB receptacle to connect to a USB hub or device and a DisplayPort receptacle to connect to the DisplayPort sink. The Texas Instruments TUSB1064Q1-EVM uses the TPS65987 PD controller for CC pin control and to configure the device in I2C or pin-strap mode.

Features

  • USB Type-C crosspoint switch supporting
    • USB 3.1 Gen 2 + 2 DP 1.4 lanes
    • 4 DP 1.4 lanes
  • USB 3.1 Gen 2 up to 10Gbps
  • DisplayPort 1.4 up to 8.1Gbps (HBR3)
  • VESA DisplayPort alt mode UFP_D redriving crosspoint switch supporting pin assignments C, D, and E
  • Ultra-low-power architecture

Applications

  • PC and notebooks
  • TV
  • Gaming
  • Home theater and entertainment
  • Smartphones
  • Tablets
  • Automotive infotainment

Board Layout

Mechanical Drawing - Texas Instruments TUSB1064Q1-EVM USB Type-C® Evaluation Module
Publicerad: 2025-03-17 | Uppdaterad: 2025-03-25