Texas Instruments TUSB1021-Q1 10Gbps Linear Redriver MUX & DeMUX
Texas Instruments TUSB1021-Q1 10Gbps Linear Redriver MUX and DeMUX is a linear redriver with 1:2 DeMUX or 2:1 MUX function for USB Type-C™ applications. The TUSB1021-Q1 is intended to reside between a Host and a USB-C receptacle or between a USB device and a USB-C receptacle. The TUSB1021-Q1 supports USB 3.2 data rates up to 10Gbps and supports USB 3.2 low power states (Disconnect, U1, U2, and U3)The Texas Instruments TUSB1021-Q1 provides sixteen levels of receive linear equalization to compensate for inter-symbol interference (ISI) due to board and cable trace loss. The device operates on a single 3.3V supply and comes in an automotive grade 2 temperature range.
Features
- USB Type-C 2:1 or 1:2 redriver MUX
- Supports USB 3.2 up to 10Gbps
- Ultra-low-power architecture
- Linear redriver with up to 13.3dB equalization at 5GHz
- Sixteen equalization settings
- Configuration through GPIO or I2C
- Supports either 1.8V or 3.3V I2C signaling levels
- Hot-plug capable
- No Host/Device side requirement
- Operates from a single 3.3V supply
- Automotive Grade 2 temperature range of –40°C to 105°C
- 5mm × 7mm, 0.5mm pitch VQFN package
Applications
- Automotive testers
- Automotive head units
- Automotive infotainment and cluster
Simplified Schematic
Additional Resources
Publicerad: 2024-12-11
| Uppdaterad: 2025-05-09