Texas Instruments TPSM13604HEVM Power Module Evaluation Module
Texas Instruments TPSM13604HEVM Power Module Evaluation Module (EVM) is configured to evaluate the operation of the TPSM13604H. The TPSM13604H is a 4A high output voltage power module. The input voltage range is 5V to 36V. The output voltage range is 3.3V to 16V. The Texas Instruments TPSM13604HEVM makes it easy to evaluate the TPSM13604H operation.Features
- 5V to 36V input voltage range
- Output current up to 4A
- 3V to 16V output voltage
- 10.16mm x 9.85mm NDW package
Board Layout
Publicerad: 2021-03-15
| Uppdaterad: 2025-03-11