Texas Instruments TPSI2072-Q1 2-Channel Isolated Solid State Relay

Texas Instruments TPSI2072-Q1 2-Channel Isolated Solid State Relay (SSR) is designed for high-voltage automotive and industrial applications. The TPSI2072-Q1 uses TI’s high-reliability capacitive isolation technology in combination with internal back-to-back MOSFETs to form a completely integrated solution requiring no secondary side power supply. The TPSI2072-Q1 improves system reliability as TI’s capacitive isolation technology does not suffer from mechanical wear-out or photodegradation failure modes common in mechanical relay and photo relay components.

The primary side of the device is powered by only 9mA of input current and incorporates fail-safe EN1 and EN2 pins, preventing any possibility of backpowering the VDD supply. In most applications, the VDD pin of the device should be connected to a system supply between 4.5V and 20V, and the EN1 and EN2 pins of the device should be driven by a GPIO output with logic HI between 2.1V and 20V. The VDD, EN1, and EN2 pins could be driven together directly from the system supply or a GPIO output in other applications.

Each channel on the secondary side consists of back-to-back MOSFETs with a standoff voltage of +/-600V from SM to S1 and SM to S2. The TPSI2072-Q1 MOSFET’s avalanche robustness and thermally conscious package design allow it to robustly support system-level dielectric withstand testing (HiPot) and DC fast charger surge currents of up to 2mA without requiring external components.

Features

  • Qualified for automotive applications
    • AEC-Q100 grade 1 (–40 to 125°C TA)
  • Integrated avalanche-rated MOSFETs
    • Designed and qualified for reliability for dielectric withstand testing (Hi-Pot)
      • IAVA = 2mA for 5s pulses, 1mA for 60s pulses
      • VHIPOT, 5s = 4300V with Rseries > 1.83MΩ
      • VHIPOT, 5s = 2850V with Rseries > 1.1MΩ
    • 600V standoff voltage
    • RON = 65Ω (TJ = 25°C)
    • IOFF = 1µA at 500V (TJ = 105°C)
  • Low primary side supply current
    • 5mA single channel, 9mA two channel ON state current
  • Functional safety capable
    • Documentation available to aid in ISO 26262 and IEC 61508 system design
  • Robust isolation barrier
    • > 26 year projected lifetime at 1000VRMS/1500VDC working voltage
    • Isolation rating, VISO, up to 3750VRMS/5300VDC
  • SOIC 11-pin (DWQ) package with wide pins for improved thermal performance
    • Creepage and clearance ≥ 8mm (primary-secondary)
    • Creepage and clearance ≥ 3mm (across switch terminals)
  • Safety-related certifications
    • (Planned) DIN VDE V 0884-11:2017-01
    • (Planned) UL 1577 component recognition program

Applications

  • Solid state relay
  • Hybrid, electric, and power train systems
  • Battery Management Systems (BMS)
  • Energy Storage Systems (ESS)
  • Solar energy
  • Onboard charger
  • EV charging infrastructure

Videos

Simplified Application Schematic

Schematic - Texas Instruments TPSI2072-Q1 2-Channel Isolated Solid State Relay
Publicerad: 2023-08-23 | Uppdaterad: 2025-03-11