Texas Instruments TPS92622SOPQ1EVM Evaluation Module

Texas Instruments TPS92622SOPQ1EVM Evaluation Module is developed to deliver a quick setup to evaluate the TPS92622-Q1 device in the HVSSOP package. The TPS92622-Q1 is a linear 2-channel LED driver with a complete LED diagnostic for automotive lighting applications. The printed circuit board (PCB) of the TI TPS92622SOPQ1EVM helps users easily verify various features of TPS92622-Q1 and overcome thermal design challenges.

Features

  • LED short-to-GND, open-circuit detection and auto-recovery
  • Open fault mask during low-dropout mode
  • Thermal sharing with external resistors when supply voltage is high

Applications

  • Automotive exterior rear light: rear lamp, center high mounted stop lamp (CHMSL), side marker
  • Automotive interior light: dome lamp, glove box lamp, reading lamp
  • Automotive exterior small light: door handle, blind spot detection indicator, charging inlet
  • General-purpose LED driver applications

Layout

Texas Instruments TPS92622SOPQ1EVM Evaluation Module
Publicerad: 2024-02-07 | Uppdaterad: 2024-02-12