Texas Instruments TPS92518 Dual Buck LED Controllers

Texas Instruments TPS92518 Dual Buck LED Controllers are dual-channel buck LED current controllers with an SPI communications interface. The serial communication interface provides a singular communication path for multichannel and platform lighting driver module (LDM) applications. The Texas Instruments TPS92518 uses a quasi-hysteretic control method that supports switching frequencies ranging from 1kHz to 2MHz. This control method enables superior, high-frequency shunt FET dimming and handles the demanding dynamic loads of adaptive LED matrix-based headlamp systems. Software programmable SPI set points (Precision Peak Current, Controlled Off-Time, and Output Voltage Sense) enable designers to develop a single LED driver solution for multiple load configurations. These solutions can be quickly reconfigured for future LED driver design requirements.

Features

  • Wide input voltage range 6.5V to 65V
    • Two independent buck LED controllers
    • High bandwidth, quasi-hysteretic control
    • Adjustable high-side sense
    • Direct PWM dimming input
    • Cycle-by-cycle current limit
  • SPI communications interface
    • Software configurable set points (8-bit)
    • Digital calibration and binning
    • Fault monitoring and reporting
  • Advanced, high-precision dimming
    • 10,000:1 PWM dimming range
    • 255:1 analog dimming range
    • High-frequency shunt FET dimming

Applications

  • Color mixing applications
  • Aftermarket lighting applications
  • LED general lighting
  • Projector applications

Simplified Schematic

Schematic - Texas Instruments TPS92518 Dual Buck LED Controllers
Publicerad: 2018-01-15 | Uppdaterad: 2022-10-18