Texas Instruments TPS65982-EVM Evaluation Module (EVM)

Texas Instruments TPS65982-EVM Evaluation Module (EVM) is a complete reference design for USB Type-C™ and power delivery applications. It allows the user to develop various power profiles and alternate modes, such as DisplayPort, and debug existing USB Type-C and power delivery systems. This evaluation module from Texas Instruments was designed before the USB power delivery specification change in March 2016. Therefore, it does not have the native hardware to support the 5, 9, 15, and 20V rails. To follow the new source power rules, please refer to TPS65982 designs for supporting voltages in USB-PD power rules or reference the TPS65981EVM.

Features

  • USB Type-C testing and verification
  • USB power delivery testing and verification
  • Application emulation (notebook, dock, dongle, and charger)
  • Powered from a single supply and bus-powered capable
Publicerad: 2015-08-28 | Uppdaterad: 2024-06-18