Texas Instruments TPS65219/TPS65219-Q1 Integrated PMICs

Texas Instruments TPS65219/TPS65219-Q1 Integrated Power Management ICs (PMICs) for Arm® Cortex-A53 processors and FPGAs are designed to supply a wide range of SoCs in both portable and stationary applications. The devices are characterized by an ambient temperature range of -40°C to +105°C, making the PMICs suitable for various industrial applications. The devices include three synchronous step-down DC-DC converters and four linear regulators. The DC-DC converters are capable of 1x 3.5A and 2x 2A. The TPS65219/TPS65219-Q1 Integrated Power Management ICs require a small 470nH inductor, 4.7μF input capacitance, and (depending on configuration) a 30μF minimum output capacitance per rail.

Two LDOs support output currents of 400mA at an output voltage range of 0.6V to 3.4V. These LDOs support bypass mode, acting as a load switch, and allow voltage changes during operation. The other two LDOs support output currents of 300mA at an output voltage range of 1.2V to 3.3V. The TPS65219/TPS65219-Q1 devices also support load-switch mode. The I2C interface, I/Os, GPIOs, and multi-function pins (MFP) allow many SoCs to interface seamlessly. The TPS65219-Q1 devices are AEC-Q100 qualified for automotive applications.

Features

  • 3x Buck converters at up to 2.3MHz non-fixed switching frequency
    • 1x VIN: 2.5V to 5.5V; IOUT: 3.5A; VOUT 0.6V to 3.4V
    • 2x VIN: 2.5V to 5.5V; IOUT: 2A; VOUT 0.6V to 3.4V
  • 4x linear regulators
    • 2x VIN: 1.5V to 5.5V; IOUT: 400mA; VOUT: 0.6V to 3.4V (configurable as load switch and bypass mode, supporting SD-Card)
    • 2x VIN: 2.2V to 5.5V; IOUT: 300mA; VOUT: 1.2V to 3.3V (configurable as load switch)
  • Dynamic voltage scaling on all three buck converters
  • Low IQ/PFM, PWM-mode (quasi-fixed frequency)
  • Programmable power sequencing and default voltages
  • I2C interface, supporting standard, fast-mode, and fast-mode+
  • Designed to support systems with up to 14+ rails (2x TPS65219 7x rails each + GPO-controlled external rails)
  • 2x GPOs, 1x GPIO, and 3x multi-function-pins
  • EEPROM programmability
  • 4mm2 or 5mm2 QFN-32 package options

Applications

  • Low-power industrial MPUs
  • HMI
  • PLC
  • Industrial PC
  • Building security
  • HVAC
  • Video surveillance
  • Data concentrators
  • Smart meter
  • Protection relays
  • Patient monitoring and diagnostics
  • Imaging

Specifications

  • 7x regulated outputs
  • 1.5V to 5.5V input voltage range
  • 3.5A maximum operating current
  • 2300kHz typical switching frequency
  • ESD ratings
    • ±2000V human body model
    • ±500V charged device model
  • 3.9µF minimum BUCK input capacitance
  • 330nH to 611nH output inductance range
  • 0 to 3.4V I2C interface range
  • Operating temperature ranges
    • -40°C to +105°C free-air
    • -40°C to +125°C junction

Block Diagram

Block Diagram - Texas Instruments TPS65219/TPS65219-Q1 Integrated PMICs

Typical Application

Application Circuit Diagram - Texas Instruments TPS65219/TPS65219-Q1 Integrated PMICs
Publicerad: 2022-08-25 | Uppdaterad: 2025-12-12