Texas Instruments TPS62903EVM-069 Evaluation Module
Texas Instruments TPS62903EVM-069 Evaluation Module is ideal for developing with the TPS62903 3A buck converter in a small 1.5mm by 2mm QFN package. The TPS62903 is a high-efficiency, low IQ buck converter for use in various industrial, enterprise, and personal electronics applications. The TI TPS62903EVM-069 Evaluation Module outputs a 1.2V output voltage from input voltages between 3V and 17V.Features
- 4µA IQ
- 1.5mm x 2mm QFN package
- 17V input voltage range
- 1.2V output voltage
- 3A output current
Publicerad: 2021-02-02
| Uppdaterad: 2023-10-23