Texas Instruments TPS62442EVM-122 Evaluation Module
Texas Instruments TPS62442EVM-122 Evaluation Module is designed to evaluate the TPS6244x-Q1 dual step-down buck converter that operates at a 2.75V to 6V input voltage range. The devices focus on high-efficiency, dual step-down conversion over a wide output current range. The internal compensation circuit allows a compact solution and small external components. The device is available in a 2.7mm x 2.3mm including pins in a VQFN package.Features
- 2.75V to 6V input voltage range
- 0.6V to 5.5V dual output voltage range
- Output voltage accuracy ±1% (PWM operation)
- An adjustable switching frequency range of 1.8MHz to 4MHz
- Designed to evaluate the TPS6244x-Q1 dual step-down buck converters
- Optional spread spectrum clocking
Publicerad: 2022-04-27
| Uppdaterad: 2022-08-01