Texas Instruments TPS61391EVM-058 Evaluation Module

Texas Instruments TPS61391EVM-058 Evaluation Module facilitates the evaluation of the TPS61391. The TPS61391 is a step-up converter with the current mirror and sample and hold circuitry being integrated, which is designed for biasing and monitoring the avalanche photodiodes (APD) in the optical receivers. The Texas Instruments TPS61391EVM-058 Evaluation Module features a 2.5V to 5.5V input voltage range, an output voltage range of up to 85V, and a 700kHz switching frequency.

Features

  • 2.5V to 5.5V input voltage range 
  • Output voltage range of up to 85V
  • High optical power protection with 0.5μs response time
  • Switching frequency of 700kHz

Layout

Location Circuit - Texas Instruments TPS61391EVM-058 Evaluation Module
Publicerad: 2019-12-27 | Uppdaterad: 2025-03-05