Texas Instruments TPS55288EVM-053 Evaluation Module
Texas Instruments TPS55288EVM-053 Evaluation Module helps designers evaluate the operation and performance of the TPS55288. The TPS55288 Synchronous Buck-Boost Converter is optimized for converting battery or adaptor voltage into power supply rails. The TPS55288 integrates two 16A MOSFETs of the boost leg to balance the solution size and efficiency for USB Power Delivery (USB PD) applications.The TI TPS55288EVM-053 Evaluation Module features a 2MHz operation frequency and contains the TPS55288 Synchronous Buck-Boost Converter.
Features
- 2.7V to 36V input voltage range
- 0.8V to 21.26V output voltage range
- 97% efficiency at VIN = 12V, VOUT = 20V and IOUT = 3A
- Adjustable switching frequency 200kHz to 2.4MHz
- Programmable output current limit
- I2C Interface
Board Overview
Quick Connection Overview
Publicerad: 2020-10-28
| Uppdaterad: 2024-09-10