Texas Instruments TPS36Q1EVM Evaluation Module
Texas Instruments TPS36Q1EVM Evaluation Module allows users to evaluate the TPS3435-Q1, TPS3436-Q1, TPS35-Q1, and TPS36-Q1 voltage supervisors. The supervisors are automotive-grade products with support for undervoltage-supervisor and watchdog functionality. The TPS3435-Q1, TPS3436-Q1, TPS35-Q1, and TPS36-Q1 supply multiple pinout options.The TI TPS36Q1EVM evaluation module includes connections to all input and output pins supported by the various pinouts. Test points are available to give the user an extra ground connection if required for oscilloscope or multimeter measurements.
The TPS36Q1EVM is sent with the TPS3436CCCBGDDFRQ1 device installed.
Features
- Supports all pinouts and adjustable variants for TPS3435-Q1, TPS3436-Q1, TPS35-Q1, and TPS36-Q1
- Customizable reset delay and watchdog timing
- Test points for easy input/output access
PCB Layout
Publicerad: 2023-01-24
| Uppdaterad: 2025-03-11