Texas Instruments TPS25990EVM Evaluation Module

The TPS25990EVM eFuse evaluation board allows reference circuit evaluation of the TPS25990 eFuse. The TPS25990 eFuse is a 2.9V to 16V, 60A eFuse with integrated 0.79mΩ FET. It comes with overcurrent, inrush current management, adjustable overcurrent transient blanking timer, programmable undervoltage, overvoltage protection digital telemetry, and configurability through PMBus®.

The TI TPS25990EVM evaluation module is equipped with one TPS25990 eFuse and one TPS25985 eFuse connected in parallel to evaluate a 12V (typical) and 110A (steady-state) design.

Features

  • 5V to 16V operation (typ)
  • 28A to 90A programmable circuit breaker threshold using onboard jumpers
  • Adjustable reference voltage for overcurrent protection and active current-sharing blocks
  • Programmable transient overcurrent blanking timer
  • Programmable output slew rate control, UVLO, current limit during startup, and active current sharing threshold
  • Digital telemetry and configurability through PMBus®
  • LED status for power good and fault indications

Applications

  • Input hot-swap and hot-plug
  • Server motherboard and add-on cards
  • Graphics and accelerator cards
  • Switches and routers
  • Fan trays

PCB Layout

Texas Instruments TPS25990EVM Evaluation Module
Publicerad: 2023-08-04 | Uppdaterad: 2023-08-18