Texas Instruments TPS2596EVM Evaluation Module (EVM)
Texas Instruments TPS2596EVM Evaluation Module (EVM) allows reference circuit evaluation of TI's TPS2596 family of eFuse devices. The TPS2596 device is 2.7V -19V, 2A eFuse with integrated 89mOhm FET, programmable under-voltage, over-voltage lockout/ clamp, over current, and soft start delay features. The evaluation module supports the devices' two versions (Auto-Retry and Latch-Off) on two Channels (CH1 and CH2, respectively). Input power is applied at J1 (CH1) and J9 (CH2), while J2 (CH1) and J10 (CH2) provide the output connection to the load.Features
- 2.7V to 19V operating voltage range
- 0.125A to 2A current limit programmable using onboard jumpers
- Programmable output slew rate control, UVLO
- LED status indication for FLTb signal
- Adjustable over-voltage thresholds using onboard jumpers
Applications
- Energy meters
- Refrigerators
- Dishwashers
- Building automation
- White goods and appliances
- Adapter input protection
Board Layout
Publicerad: 2019-10-07
| Uppdaterad: 2023-12-06