Texas Instruments TPS22997EVM Evaluation Module

Texas Instruments TPS22997EVM Evaluation Module facilitates the evaluation of the TPS22997 load switch. The two-layer PCB TPS22997EVM offers VIN and VOUT connections to the TPS22997 switch. The PCB layout routing can handle high continuous currents and provides a low-resistance pathway into and out of the device under test. The TI TPS22997EVM features test point connections to control the device with user-defined test conditions and produce accurate RON measurements.

Features

  • VBIAS voltage range of 1.5V to 5.5V
  • VIN input voltage range of 0.1V to 5.5V
  • 10A maximum continuous switch current operation
  • Low ON-Resistance (RON) of 4mΩ (typ)
  • Adjustable slew rate and adjustable quick output discharge
  • Thermal shutdown

PCB Layout

Texas Instruments TPS22997EVM Evaluation Module
Publicerad: 2023-01-24 | Uppdaterad: 2023-02-01