Texas Instruments TPS22970EVM Load Switch Evaluation Module

Texas Instruments TPS22970EVM Load Switch Evaluation Module (EVM) is a fully assembled and tested circuit for evaluating the TPS22970. The TPS22970 is a 3.6V 4A load switch. The TPS22970EVM allows the user to apply different input voltages (0.65V to 3.6V) under different loading conditions (0A to 4A) to the TPS22970. The output, input, and switching waveforms can be monitored in the evaluation module.

Features

  • 0.65V to 3.6V VIN input voltage range
  • Evaluation module allows access to the VIN, VOUT, PG, GND, and ON pin of the TPS22970 load switch device
  • Onboard CIN and COUT capacitors
  • 4A maximum continuous current operation
  • 0.9mm x 1.9mm, 0.5mm pitch WCSP-8 package
Publicerad: 2017-11-15 | Uppdaterad: 2022-07-11